Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 0.298
SKU: | B32529C6472K189 |
MPN: | B32529C6472K189 |
Manufacturer: | EPCOS |
Amount | Price |
---|---|
1+ | USD 0.298 |
10+ | USD 0.159 |
50+ | USD 0.129 |
100+ | USD 0.116 |
500+ | USD 0.087 |
1000+ | USD 0.074 |
2800+ | USD 0.067 |
USD
{"1":29800,"10":15900,"50":12900,"100":11600,"500":8700,"1000":7400,"2800":6700}
You added B32529C6472K189 to your shopping cart. Go to the cart
Manufacturer | EPCOS |
Type of capacitor | polyester |
Capacitance | 4.7nF |
Operating voltage | 200V AC, 400V DC |
Terminal pitch | 5mm |
Tolerance | ±10% |
Body dimensions | 2.5x6.5x7.3mm |
Leads dimensions | Ø0.5x6mm |
Operating temperature | -55...125°C |
Mounting | THT |
Conform to the norm | AEC Q200 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (B32529C6472K189)
Are you sure you want to perform this action?