Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | B32620A0222K000 |
MPN: | B32620A0222K000 |
Manufacturer: | EPCOS |
Amount | Price |
---|---|
1+ | USD 0.46300 |
10+ | USD 0.24800 |
50+ | USD 0.21700 |
100+ | USD 0.20600 |
500+ | USD 0.17600 |
1500+ | USD 0.17428 |
USD
{"1":46300,"10":24800,"50":21700,"100":20600,"500":17600,"1500":17428}
You added B32620A0222K000 to your shopping cart. Go to the cart
Type of capacitor | polypropylene |
Manufacturer series | MKT |
Capacitance | 2.2nF |
Operating voltage | 500V AC, 1kV DC |
Body dimensions | 4x8.5x10mm |
Mounting | THT |
Tolerance | ±10% |
Terminal pitch | 7.5mm |
Leads dimensions | Ø0.5x6mm |
Operating temperature | -55...105°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (B32620A0222K000)
Are you sure you want to perform this action?