Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | B32620J0102K000 |
MPN: | B32620J0102K000 |
Manufacturer: | EPCOS |
Amount | Price |
---|---|
1+ | USD 0.431 |
10+ | USD 0.260 |
50+ | USD 0.240 |
100+ | USD 0.226 |
500+ | USD 0.216 |
1000+ | USD 0.208 |
USD
{"1":43100,"10":26000,"50":24000,"100":22600,"500":21600,"1000":20800}
You added B32620J0102K000 to your shopping cart. Go to the cart
Manufacturer | EPCOS |
Type of capacitor | polypropylene |
Manufacturer series | MKT |
Capacitance | 1nF |
Operating voltage | 1kV DC, 6kV AC |
Body dimensions | 5x10.5x10mm |
Mounting | THT |
Tolerance | ±10% |
Terminal pitch | 7.5mm |
Leads dimensions | Ø0.5x6mm |
Operating temperature | -55...105°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (B32620J0102K000)
Are you sure you want to perform this action?