Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | B41858C9107M000 |
MPN: | B41858C9107M000 |
Manufacturer: | EPCOS |
Amount | Price |
---|---|
1+ | USD 0.883 |
10+ | USD 0.557 |
25+ | USD 0.507 |
50+ | USD 0.474 |
100+ | USD 0.444 |
350+ | USD 0.421 |
USD
{"1":88300,"10":55700,"25":50700,"50":47400,"100":44400,"350":42100}
You added B41858C9107M000 to your shopping cart. Go to the cart
Manufacturer | EPCOS |
Type of capacitor | electrolytic |
Mounting | THT |
Capacitance | 100µF |
Operating voltage | 100V DC |
Body dimensions | Ø12.5x20mm |
Terminal pitch | 5mm |
Tolerance | ±20% |
Service life | 5000h |
Operating temperature | -55...105°C |
Operating current | 0.64A |
ESR value | 305mΩ |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (B41858C9107M000)
Are you sure you want to perform this action?