Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 0.0928
SKU: | C1005X6S1C105KBC |
MPN: | C1005X6S1C105K050BC |
Manufacturer: | TDK |
Amount | Price |
---|---|
1+ | USD 0.0928 |
10+ | USD 0.0398 |
50+ | USD 0.0285 |
100+ | USD 0.0250 |
500+ | USD 0.0187 |
1000+ | USD 0.0166 |
2500+ | USD 0.0143 |
5000+ | USD 0.0128 |
10000+ | USD 0.0123 |
{"1":9280,"10":3980,"50":2850,"100":2500,"500":1870,"1000":1660,"2500":1430,"5000":1280,"10000":1230}
You added C1005X6S1C105KBC to your shopping cart. Go to the cart
Manufacturer | TDK |
Type of capacitor | ceramic |
Kind of capacitor | MLCC |
Capacitance | 1µF |
Operating voltage | 16V |
Dielectric | X6S |
Tolerance | ±10% |
Mounting | SMD |
Case - inch | 0402 |
Case - mm | 1005 |
Operating temperature | -55...105°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (C1005X6S1C105KBC)
Are you sure you want to perform this action?