Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | C1608C0G2A102JAA |
MPN: | C1608C0G2A102J080AA |
Manufacturer: | TDK |
Amount | Price |
---|---|
1+ | USD 0.1345 |
10+ | USD 0.0766 |
50+ | USD 0.0581 |
100+ | USD 0.0516 |
500+ | USD 0.0393 |
1000+ | USD 0.0350 |
2000+ | USD 0.0310 |
2500+ | USD 0.0298 |
4000+ | USD 0.0275 |
28000+ | USD 0.0242 |
USD
{"1":13450,"10":7660,"50":5810,"100":5160,"500":3930,"1000":3500,"2000":3100,"2500":2980,"4000":2750,"28000":2420}
You added C1608C0G2A102JAA to your shopping cart. Go to the cart
Type of capacitor | ceramic |
Kind of capacitor | MLCC |
Capacitance | 1nF |
Operating voltage | 100V |
Dielectric | C0G (NP0) |
Tolerance | ±5% |
Mounting | SMD |
Case - inch | 0603 |
Case - mm | 1608 |
Roll diameter max. | 178mm |
Operating temperature | -55...125°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (C1608C0G2A102JAA)
Are you sure you want to perform this action?