Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 0.871
SKU: | C2012X5R1V226MAC |
MPN: | C2012X5R1V226M125AC |
Manufacturer: | TDK |
Amount | Price |
---|---|
1+ | USD 0.871 |
10+ | USD 0.573 |
100+ | USD 0.406 |
500+ | USD 0.348 |
1000+ | USD 0.320 |
2000+ | USD 0.300 |
4000+ | USD 0.292 |
6000+ | USD 0.286 |
{"1":87100,"10":57300,"100":40600,"500":34800,"1000":32000,"2000":30000,"4000":29200,"6000":28600}
You added C2012X5R1V226MAC to your shopping cart. Go to the cart
Manufacturer | TDK |
Type of capacitor | ceramic |
Kind of capacitor | MLCC |
Capacitance | 22µF |
Operating voltage | 35V |
Dielectric | X5R |
Tolerance | ±20% |
Mounting | SMD |
Case - inch | 0805 |
Case - mm | 2012 |
Operating temperature | -55...85°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (C2012X5R1V226MAC)
Are you sure you want to perform this action?