Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | C2012X7R1H105KAC |
MPN: | C2012X7R1H105K085AC |
Manufacturer: | TDK |
Amount | Price |
---|---|
1+ | USD 0.2037 |
10+ | USD 0.1199 |
50+ | USD 0.0975 |
100+ | USD 0.0882 |
500+ | USD 0.0667 |
1000+ | USD 0.0576 |
2000+ | USD 0.0484 |
4000+ | USD 0.0392 |
USD
{"1":20370,"10":11990,"50":9750,"100":8820,"500":6670,"1000":5760,"2000":4840,"4000":3920}
You added C2012X7R1H105KAC to your shopping cart. Go to the cart
Type of capacitor | ceramic |
Kind of capacitor | MLCC |
Capacitance | 1µF |
Operating voltage | 50V |
Dielectric | X7R |
Tolerance | ±10% |
Mounting | SMD |
Case - inch | 0805 |
Case - mm | 2012 |
Roll diameter max. | 178mm |
Operating temperature | -55...125°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (C2012X7R1H105KAC)
Are you sure you want to perform this action?