Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 31.89
SKU: | CCG10-24-12SF |
MPN: | CCG10-24-12SF |
Manufacturer: | TDK-LAMBDA |
Amount | Price |
---|---|
1+ | USD 31.89000 |
5+ | USD 29.90000 |
20+ | USD 29.51315 |
USD
{"1":3189000,"5":2990000,"20":2951315}
You added CCG10-24-12SF to your shopping cart. Go to the cart
Manufacturer | TDK-LAMBDA |
Type of converter | DC/DC |
Power | 10W |
Input voltage | 9...36V DC |
Output current | 0.9A |
Mounting | THT |
Manufacturer series | CCG10 |
Body dimensions | 19x12.4x11.5mm |
Efficiency | 90% |
Operating temperature | -40...100°C |
Protection | over current OCP |
Number of outputs | 1 |
Insulation voltage | 1.5kV DC |
Output voltage | 12V DC |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CCG10-24-12SF)
Are you sure you want to perform this action?