Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | CCP550PS24-A |
MPN: | CCP550PS24-A |
Manufacturer: | XP POWER |
Amount | Price |
---|---|
1+ | USD 209.00 |
5+ | USD 203.00 |
10+ | USD 197.00 |
25+ | USD 188.00 |
100+ | USD 176.00 |
USD
{"1":20900000,"5":20300000,"10":19700000,"25":18800000,"100":17600000}
You added CCP550PS24-A to your shopping cart. Go to the cart
Manufacturer | XP POWER |
Type of power supply | switching |
Kind of power supply | open |
Power | 0.55kW |
Supply voltage | 80...264V AC |
Number of outputs | 1 |
Output voltage | 24V DC |
Output current | 12.5A |
Operating temperature | -30...70°C |
Mounting | mounting holes |
Efficiency | 92% |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP |
Body dimensions | 127x76.2x37.5mm |
Electrical connection | connector with snap lock |
Manufacturer series | CCP550 |
Power consumption without load | <0.5W |
Insulation voltage | 4kV |
Application | medical applications |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CCP550PS24-A)
Are you sure you want to perform this action?