Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | CDYB0 |
MPN: | CDYB0 |
Manufacturer: | VENTION |
Amount | Price |
---|---|
1+ | USD 5.74 |
3+ | USD 5.17 |
5+ | USD 4.59 |
10+ | USD 4.02 |
USD
{"1":574000,"3":517000,"5":459000,"10":402000}
You added CDYB0 to your shopping cart. Go to the cart
Manufacturer | VENTION |
Type of PC extension card | sound |
Colour | black |
Cable length | 0.15m |
Contact plating | nickel plated |
Insulation colour | black |
Kind of core | Cu, tinned |
Core diameter | 28AWG |
Wire insulation material | PVC |
Software | compatible Linux, compatible MAC-OS, compatible Windows 7, compatible Windows 8, compatible Windows 10 |
Cable external diameter | 4mm |
Shield structure | shielded |
PC accessories features | PnP |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CDYB0)
Are you sure you want to perform this action?