Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | CFM50S120 |
MPN: | CFM50S120 |
Manufacturer: | CINCON |
Amount | Price |
---|---|
1+ | USD 20.30 |
5+ | USD 18.61 |
20+ | USD 17.48 |
100+ | USD 15.79 |
USD
{"1":2030000,"5":1861000,"20":1748000,"100":1579000}
You added CFM50S120 to your shopping cart. Go to the cart
Manufacturer | CINCON |
Type of power supply | switching |
Kind of power supply | open |
Power | 50W |
Supply voltage | 90...264V AC / 120...370V DC |
Output voltage | 12V DC |
Output current | 4.17A |
Operating temperature | -30...80°C |
Efficiency | 87% |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP |
Body dimensions | 76.2x50.8x27.1mm |
Electrical connection | connector with snap lock |
Manufacturer series | CFM50S |
Power consumption without load | <0.15W |
Switching frequency | 65kHz |
Insulation voltage | 3kV |
Case | 3"x2" |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CFM50S120)
Are you sure you want to perform this action?