Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | CFM70S120 |
MPN: | CFM70S120 |
Manufacturer: | CINCON |
Amount | Price |
---|---|
1+ | USD 24.35 |
10+ | USD 23.62 |
100+ | USD 21.08 |
USD
{"1":2435000,"10":2362000,"100":2108000}
Manufacturer | CINCON |
Type of power supply | switching |
Kind of power supply | open |
Power | 70W |
Supply voltage | 85...264V AC |
Number of outputs | 1 |
Output voltage | 12V, 12V DC |
Output current | 5.8A |
Operating temperature | -30...80°C |
Efficiency | 90% |
Body dimensions | 76.2x50.8x27.1mm |
Manufacturer series | CFM70S |
Insulation voltage | 4.25kV |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CFM70S120)
Are you sure you want to perform this action?