Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 9.40
SKU: | CG517-5.0 |
MPN: | CG517-5.0 |
Manufacturer: | VCOM |
Amount | Price |
---|---|
1+ | USD 9.40 |
5+ | USD 8.27 |
10+ | USD 6.77 |
25+ | USD 6.01 |
{"1":940000,"5":827000,"10":677000,"25":601000}
You added CG517-5.0 to your shopping cart. Go to the cart
Manufacturer | VCOM |
Type of connection cable | HDMI - HDMI |
Version | HDMI 2.0 |
Wire insulation material | PVC |
Cable length | 5m |
Insulation colour | black |
Contact plating | gold-plated |
Support | 3D, 4K, 1440p 3D, FullHD 3D, HDR, UHD 2160p |
Core diameter | 32AWG |
Kind of core | Cu |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CG517-5.0)
Are you sure you want to perform this action?