Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 0.1257
SKU: | CGA3E2C0G1H470JAA |
MPN: | CGA3E2C0G1H470J080AA |
Manufacturer: | TDK |
Amount | Price |
---|---|
1+ | USD 0.1257 |
10+ | USD 0.0513 |
50+ | USD 0.0390 |
100+ | USD 0.0350 |
500+ | USD 0.0275 |
1000+ | USD 0.0248 |
2000+ | USD 0.0226 |
4000+ | USD 0.0205 |
8000+ | USD 0.0187 |
20000+ | USD 0.0168 |
USD
{"1":12570,"10":5130,"50":3900,"100":3500,"500":2750,"1000":2480,"2000":2260,"4000":2050,"8000":1870,"20000":1680}
You added CGA3E2C0G1H470JAA to your shopping cart. Go to the cart
Manufacturer | TDK |
Type of capacitor | ceramic |
Kind of capacitor | MLCC |
Capacitance | 47pF |
Dielectric | C0G (NP0) |
Tolerance | ±5% |
Mounting | SMD |
Case - inch | 0603 |
Case - mm | 1608 |
Operating temperature | -55...125°C |
Operating voltage | 50V |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CGA3E2C0G1H470JAA)
Are you sure you want to perform this action?