Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 0.209
SKU: | CGA3E3X7R1H334KAB |
MPN: | CGA3E3X7R1H334K080AB |
Manufacturer: | TDK |
Amount | Price |
---|---|
1+ | USD 0.2090 |
10+ | USD 0.0945 |
50+ | USD 0.0729 |
100+ | USD 0.0655 |
500+ | USD 0.0513 |
1000+ | USD 0.0463 |
2000+ | USD 0.0418 |
4000+ | USD 0.0378 |
8000+ | USD 0.0341 |
24000+ | USD 0.0335 |
{"1":20900,"10":9450,"50":7290,"100":6550,"500":5130,"1000":4630,"2000":4180,"4000":3780,"8000":3410,"24000":3350}
You added CGA3E3X7R1H334KAB to your shopping cart. Go to the cart
Manufacturer | TDK |
Type of capacitor | ceramic |
Kind of capacitor | MLCC |
Capacitance | 0.33µF |
Operating voltage | 50V |
Dielectric | X7R |
Tolerance | ±10% |
Mounting | SMD |
Case - inch | 0603 |
Case - mm | 1608 |
Operating temperature | -55...125°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CGA3E3X7R1H334KAB)
Are you sure you want to perform this action?