Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 4.21
SKU: | COAVH |
MPN: | COAVH |
Manufacturer: | VENTION |
Amount | Price |
---|---|
1+ | USD 4.21 |
5+ | USD 3.48 |
10+ | USD 3.11 |
20+ | USD 2.75 |
USD
{"1":421000,"5":348000,"10":311000,"20":275000}
You added COAVH to your shopping cart. Go to the cart
Manufacturer | VENTION |
Type of connection cable | USB - USB |
Version | USB 2.0 |
Cable length | 2m |
Insulation colour | black |
Kind of core | Cu, tinned |
Data transfer rate | 0.48Gbps |
Cable external diameter | 3.5mm |
Wire insulation material | elastomer thermoplastic TPE |
Braid material | textile |
Shield structure | Al foil, shielded |
Max. operating current | 3A |
• COAV.pdf |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (COAVH)
Are you sure you want to perform this action?