Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 2.37
SKU: | CPV0071 |
MPN: | CPV0071 |
Manufacturer: | LOGILINK |
Amount | Price |
---|---|
5+ | USD 2.37 |
25+ | USD 2.03 |
50+ | USD 1.80 |
100+ | USD 1.58 |
{"5":237000,"25":203000,"50":180000,"100":158000}
You added CPV0071 to your shopping cart. Go to the cart
Manufacturer | LOGILINK |
Type of wire | data transmission |
Kind of wire | S/FTP |
Ethernet category | Cat 7a |
Core structure | wire |
Kind of core | OFC |
Number of cores | 8 |
No. of pairs | 4 |
Core diameter | 23AWG |
Shield structure | pairs shielded with Al-PET foil, shielded twofold, tinned copper braid |
Wire insulation material | LSZH |
Insulation colour | yellow |
Package contents | 200m |
Cable external diameter | 7.6mm |
CPR standard | B2ca |
Kind of material | halogen free |
Cable features | twisted pair conductors |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CPV0071)
Are you sure you want to perform this action?