Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 14.12
SKU: | CTLLH |
MPN: | CTLLH |
Manufacturer: | VENTION |
Amount | Price |
---|---|
1+ | USD 14.12 |
5+ | USD 11.67 |
10+ | USD 10.44 |
20+ | USD 9.21 |
USD
{"1":1412000,"5":1167000,"10":1044000,"20":921000}
You added CTLLH to your shopping cart. Go to the cart
Manufacturer | VENTION |
Type of connection cable | USB - USB |
Version | USB 2.0 |
Contact plating | nickel plated |
Cable length | 2m |
Insulation colour | blue |
Kind of core | Cu, tinned |
Cable external diameter | 4.7mm |
Wire insulation material | elastomer thermoplastic TPE |
Braid material | textile |
Power | 0.1kW |
Shield structure | Al-PET foil, shielded twofold, tinned copper braid |
Max. operating current | 5A |
• CTL.pdf |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CTLLH)
Are you sure you want to perform this action?