Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 8.73
SKU: | CTM-652-2 |
MPN: | CTM-652-2 |
Manufacturer: | CAL TEST |
Amount | Price |
---|---|
1+ | USD 8.73 |
3+ | USD 8.18 |
You added CTM-652-2 to your shopping cart. Go to the cart
Manufacturer | CAL TEST |
Type of test accessories | crocodile clip |
Current rating | 20A |
Colour | red |
Grip capacity | max. 7mm |
Socket size | 4mm |
Conform to the norm | CAT II 1000V CAT III 600V |
Contact plating | nickel plated |
Contact material | steel |
Insulator material | PVC |
Length | 82mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CTM-652-2)
Are you sure you want to perform this action?