Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | CV-5210 |
| MPN: | CV-5210 |
| Manufacturer: | METCAL |
| Amount | Price |
|---|---|
| 1+ | USD 1040.73 |
USD
{"1":104073000}
You added CV-5210 to your shopping cart. Go to the cart
| Manufacturer | METCAL |
| Type of station | soldering |
| Station power | 80W |
| Kind of heating element | in the tip |
| Temperature control | by replacing the tip |
| Station supply voltage | 100/240V AC |
| Station functions | hibernation mode, password lockout function, stand-by, statistics of the device operations |
| Dimensions | 121x130x235mm |
| Version | ESD |
| Kind of display used | LCD TFT 2,8" |
| Number of channels | 2 |
| Connectors for the country | Europe, Great Britain |
| Temperature stability | ±1.1°C |
| Technology | Connection Validation™, SmartHeat® |
| Cable length | 1.83m |
| Interface | USB |
| Caution! | Tips must be ordered separately |
| • Manual |
| • Documentation |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CV-5210)
Are you sure you want to perform this action?