Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | D2FC-F-7N-20M |
MPN: | D2FC-F-7N(20M) |
Manufacturer: | OMRON Electronic Components |
Amount | Price |
---|---|
2+ | USD 0.511 |
10+ | USD 0.480 |
25+ | USD 0.442 |
100+ | USD 0.402 |
250+ | USD 0.363 |
1000+ | USD 0.349 |
USD
{"2":51100,"10":48000,"25":44200,"100":40200,"250":36300,"1000":34900}
You added D2FC-F-7N-20M to your shopping cart. Go to the cart
Manufacturer | OMRON Electronic Components |
Type of switch | microswitch SNAP ACTION |
DC contacts rating @R | 0.001A / 6V DC |
Contacts configuration | SPST-NO |
Max. contact resistance: | 100mΩ |
Switching method | OFF-(ON) |
Number of positions | 2 |
Manufacturer series | D2FC |
Stable positions number | 1 |
IP rating | IP40 |
Leads | for PCB |
Body dimensions | 12.8x5.8x6.5mm |
Mechanical durability | 20000000 cycles |
Operating temperature | -25...65°C |
Operating Force | 0.59N |
Min. insulation resistance | 0.1GΩ |
Terminal pitch | 5.08mm |
Contact material | silver |
Actuator colour | white |
Mounting | PCB |
Switches features | without lever |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (D2FC-F-7N-20M)
Are you sure you want to perform this action?