Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 2.58
SKU: | DAC121S101CIMMNOPB |
MPN: | DAC121S101CIMM/NOPB |
Manufacturer: | TEXAS INSTRUMENTS |
Amount | Price |
---|---|
1+ | USD 2.58 |
5+ | USD 2.31 |
25+ | USD 2.18 |
100+ | USD 1.87 |
250+ | USD 1.74 |
500+ | USD 1.51 |
1000+ | USD 1.25 |
{"1":258000,"5":231000,"25":218000,"100":187000,"250":174000,"500":151000,"1000":125000}
You added DAC121S101CIMMNOPB to your shopping cart. Go to the cart
Manufacturer | TEXAS INSTRUMENTS |
Type of integrated circuit | D/A converter |
Converter resolution | 12bit |
Sampling speed | 180ksps |
Number of channels | 1 |
Case | VSSOP8 |
Mounting | SMD |
Operating temperature | -40...105°C |
Max DNL | ±0.25LSB |
Max INL | ±8LSB |
Supply voltage | 2.7...5.5V DC |
Interface | SPI |
Integrated circuit features | rail-to-rail |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (DAC121S101CIMMNOPB)
Are you sure you want to perform this action?