Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | DAC128S085CIMTNOPB |
MPN: | DAC128S085CIMT/NOPB |
Manufacturer: | TEXAS INSTRUMENTS |
Amount | Price |
---|---|
1+ | USD 16.60 |
5+ | USD 15.00 |
25+ | USD 14.30 |
92+ | USD 12.70 |
276+ | USD 11.90 |
460+ | USD 11.20 |
920+ | USD 10.40 |
USD
{"1":1660000,"5":1500000,"25":1430000,"92":1270000,"276":1190000,"460":1120000,"920":1040000}
You added DAC128S085CIMTNOPB to your shopping cart. Go to the cart
Manufacturer | TEXAS INSTRUMENTS |
Type of integrated circuit | D/A converter |
Converter resolution | 12bit |
Sampling speed | 2.5Msps |
Number of channels | 8 |
Case | TSSOP16 |
Mounting | SMD |
Operating temperature | -40...125°C |
Max DNL | ±0.75LSB |
Max INL | ±8LSB |
Supply voltage | 2.7...5.5V DC |
Interface | SPI |
Integrated circuit features | rail-to-rail |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (DAC128S085CIMTNOPB)
Are you sure you want to perform this action?