Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 309.32
SKU: | DDB6U205N16LHOSA1 |
MPN: | DDB6U205N16LHOSA1 |
Manufacturer: | INFINEON TECHNOLOGIES |
Amount | Price |
---|---|
1+ | USD 309.32 |
2+ | USD 273.38 |
4+ | USD 245.06 |
{"1":30932000,"2":27338000,"4":24506000}
You added DDB6U205N16LHOSA1 to your shopping cart. Go to the cart
Manufacturer | INFINEON TECHNOLOGIES |
Type of bridge rectifier | three-phase |
Max. off-state voltage | 1.6kV |
Load current | 205A |
Max. forward impulse current | 1.375kA |
Electrical mounting | screw |
Version | module |
Max. forward voltage | 1.47V |
Leads | M5 screws |
Case | AG-ISOPACK |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (DDB6U205N16LHOSA1)
Are you sure you want to perform this action?