Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | DEM128064E1SBH-PWN |
MPN: | DEM 128064E1 SBH-PW-N |
Manufacturer: | DISPLAY ELEKTRONIK |
Amount | Price |
---|---|
1+ | USD 11.90 |
3+ | USD 11.10 |
10+ | USD 10.70 |
50+ | USD 10.30 |
112+ | USD 9.59 |
USD
{"1":1190000,"3":1110000,"10":1070000,"50":1030000,"112":959000}
Manufacturer | DISPLAY ELEKTRONIK |
Type of display | LCD |
Kind of display | graphical |
Display resolution | 128x64 |
Display technology | STN Negative |
Dimensions | 77.4x52.4x10.5mm |
Window dimensions (H x W) | 70x40mm |
Screen size | 3" |
Illumination | LED |
Backlight colour | white |
Kind of controller | ST7565R |
Number of pins | 28 |
Connector pinout layout | 1x28 |
Supply voltage | 2.8...3.3V DC |
Contacts pitch | 1.27mm |
Luminosity | 250cd/m2 |
Touchpad | none |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (DEM128064E1SBH-PWN)
Are you sure you want to perform this action?