Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | DF-DFR0315 |
MPN: | DFR0315 |
Manufacturer: | DFROBOT |
Amount | Price |
---|---|
1+ | USD 107.82532 |
USD
{"1":10782532}
You added DF-DFR0315 to your shopping cart. Go to the cart
Manufacturer | DFROBOT |
Type of sensor | 2D scanner |
Kind of sensor | laser |
Supply voltage | 5V DC |
Distance measurement range | 0.15...12m |
Measurement frequency | 2Hz / 5.5Hz / 10Hz |
Viewing angle | 360° |
Resolution | 1° |
Information | product is not a working device, but only component |
Application | SLAM |
Interface | USB - UART |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (DF-DFR0315)
Are you sure you want to perform this action?