Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 2.88
SKU: | DGPS2.5R-5.0-03P14 |
MPN: | DGPS2.5R-5.0-03P-14-00A(H) |
Manufacturer: | DEGSON ELECTRONICS |
Amount | Price |
---|---|
1+ | USD 2.88 |
50+ | USD 2.05 |
600+ | USD 1.48 |
1200+ | USD 1.23 |
{"1":288000,"50":205000,"600":148000,"1200":123000}
You added DGPS2.5R-5.0-03P14 to your shopping cart. Go to the cart
Manufacturer | DEGSON ELECTRONICS |
Type of connector | PCB terminal block |
Contacts pitch | 5mm |
Number of ways | 3 |
Mechanical mounting | on PCBs |
Electrical mounting | snap-on, THT |
Wire cross-section | 0.75...2.5mm2 |
Wire size | 18AWG...14AWG |
Connector | terminal |
Contact plating | tinned |
Current rating | 15A |
Colour | green |
Rated voltage | 300V |
Contact material | copper alloy |
Connector pinout layout | 1x3 |
Connector variant | with push button |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (DGPS2.5R-5.0-03P14)
Are you sure you want to perform this action?