Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 170.32
SKU: | DIB01CM24100A |
MPN: | DIB01CM24100A |
Manufacturer: | CARLO GAVAZZI |
Amount | Price |
---|---|
1+ | USD 170.32 |
5+ | USD 158.97 |
10+ | USD 147.61 |
USD
{"1":17032000,"5":15897000,"10":14761000}
You added DIB01CM24100A to your shopping cart. Go to the cart
Manufacturer | CARLO GAVAZZI |
Type of module | current monitoring relay |
Controlled parameter | AC current |
Supply voltage | 24V DC / 24...240V AC |
Mounting | for DIN rail mounting |
Manufacturer series | DIB |
Kind of output 1 | SPDT |
Operating temperature | -20...60°C |
Output 1 electrical parameters | 24V DC / 5A, 250V AC / 8A |
Leads | screw terminals |
IP rating | IP20 |
Body dimensions | 22.5x80x99.5mm |
Power supply | external |
Controlled parameter range | 2...100A |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (DIB01CM24100A)
Are you sure you want to perform this action?