Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | DIN906-NI-M10X1-A |
MPN: | DIN 906-NI-M10X1-A |
Manufacturer: | ELESA+GANTER |
Amount | Price |
---|---|
1+ | USD 1.24 |
5+ | USD 0.99 |
10+ | USD 0.84 |
USD
{"1":124000,"5":99000,"10":84000}
You added DIN906-NI-M10X1-A to your shopping cart. Go to the cart
Type of mounting element | Hexagon head screw plug |
Version | without micro encapsulation |
Thread | M10 |
Body material | stainless steel |
DIN standard | DIN 906 |
Kind of thread | conical |
Thread pitch | 1 |
Spanner size | HEX 5mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (DIN906-NI-M10X1-A)
Are you sure you want to perform this action?