Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | DIT050N06-DIO |
MPN: | DIT050N06 |
Manufacturer: | DIOTEC SEMICONDUCTOR |
Amount | Price |
---|---|
1+ | USD 0.670 |
5+ | USD 0.475 |
50+ | USD 0.376 |
100+ | USD 0.349 |
500+ | USD 0.324 |
USD
{"1":67000,"5":47500,"50":37600,"100":34900,"500":32400}
You added DIT050N06-DIO to your shopping cart. Go to the cart
Manufacturer | DIOTEC SEMICONDUCTOR |
Type of transistor | N-MOSFET |
Polarisation | unipolar |
Drain-source voltage | 60V |
Drain current | 35A |
Pulsed drain current | 90A |
Power dissipation | 85W |
Case | TO220AB |
Gate-source voltage | ±20V |
On-state resistance | 14mΩ |
Mounting | THT |
Gate charge | 50nC |
Kind of package | tube |
Kind of channel | enhancement |
Heatsink thickness | max. 1.2mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (DIT050N06-DIO)
Are you sure you want to perform this action?