Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 62.32
SKU: | DPP30-24 |
MPN: | DPP30-24 |
Manufacturer: | TDK-LAMBDA |
Amount | Price |
---|---|
1+ | USD 62.32 |
10+ | USD 60.48 |
100+ | USD 56.89 |
{"1":6232000,"10":6048000,"100":5689000}
You added DPP30-24 to your shopping cart. Go to the cart
Manufacturer | TDK-LAMBDA |
Type of power supply | switching |
Kind of power supply | for DIN rail |
Power | 30W |
Output voltage | 24V DC |
Output current | 1.3A |
Supply voltage | 85...264V AC |
Electrical connection | terminal block |
Mounting | for DIN rail mounting |
Body dimensions | 91x75x45mm |
Operating temperature | -10...71°C |
Protection | anti-overvoltage OVP, over current OCP |
Efficiency | 84% |
Manufacturer series | DPP |
Indication | LED |
Additional functions | adjustable output voltage |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (DPP30-24)
Are you sure you want to perform this action?