Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 81.07
SKU: | DRB120-12-1 |
MPN: | DRB120-12-1 |
Manufacturer: | TDK-LAMBDA |
Amount | Price |
---|---|
1+ | USD 81.07 |
10+ | USD 75.99 |
USD
{"1":8107000,"10":7599000}
You added DRB120-12-1 to your shopping cart. Go to the cart
Manufacturer | TDK-LAMBDA |
Type of power supply | switching |
Kind of power supply | for DIN rail |
Power | 0.12kW |
Output current | 10A |
Electrical connection | terminal block |
Mounting | for DIN rail mounting |
Body dimensions | 35x124x125mm |
Operating temperature | -25...70°C |
Protection | anti-overvoltage OVP, over current OCP, overheating OTP |
Efficiency | 90...91% |
Manufacturer series | DRB |
Indication | LED |
Supply voltage | 85...264V AC |
Output voltage | 12V DC |
Additional functions | adjustable output voltage |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (DRB120-12-1)
Are you sure you want to perform this action?