Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 351.59
SKU: | DRB480-72-3-A1 |
MPN: | DRB480-72-3-A1 |
Manufacturer: | TDK-LAMBDA |
Amount | Price |
---|---|
1+ | USD 351.59 |
10+ | USD 327.72 |
{"1":35159000,"10":32772000}
You added DRB480-72-3-A1 to your shopping cart. Go to the cart
Manufacturer | TDK-LAMBDA |
Type of power supply | switching |
Kind of power supply | for DIN rail |
Power | 480W |
Output voltage | 72V DC |
Output current | 6.7A |
Supply voltage | 350...575V AC |
Electrical connection | terminal block |
Mounting | for DIN rail mounting |
Body dimensions | 65x129x159.3mm |
Operating temperature | -25...70°C |
Protection | anti-overvoltage OVP, over current OCP, overheating OTP, undervoltage UVP |
Efficiency | 94.1...95.7% |
Manufacturer series | DRB |
Voltage between phases (for three phase system) | 3 x 350...575V AC |
Indication | LED |
Additional functions | adjustable output voltage |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (DRB480-72-3-A1)
Are you sure you want to perform this action?