Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | DRQ127-220-R |
MPN: | DRQ127-220-R |
Manufacturer: | EATON ELECTRONICS |
Amount | Price |
---|---|
1+ | USD 1.65 |
10+ | USD 1.32 |
50+ | USD 1.09 |
100+ | USD 0.98 |
350+ | USD 0.78 |
USD
{"1":165000,"10":132000,"50":109000,"100":98000,"350":78000}
You added DRQ127-220-R to your shopping cart. Go to the cart
Type of inductor | wire |
Mounting | SMD |
Inductance | 22µH |
Operating current | 4A |
Resistance | 39.1mΩ |
Tolerance | ±20% |
Saturation current | 7.57A |
Body dimensions | 12.5x12.5x8mm |
Operating temperature | -40...125°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (DRQ127-220-R)
Are you sure you want to perform this action?