Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 64.21
SKU: | DSP60-5 |
MPN: | DSP60-5 |
Manufacturer: | TDK-LAMBDA |
Amount | Price |
---|---|
1+ | USD 64.21 |
10+ | USD 62.54 |
100+ | USD 58.83 |
You added DSP60-5 to your shopping cart. Go to the cart
Manufacturer | TDK-LAMBDA |
Type of power supply | switching |
Kind of power supply | for DIN rail |
Power | 35W |
Output voltage | 5V DC |
Output current | 7A |
Supply voltage | 90...264V AC |
Electrical connection | terminal block |
Mounting | for DIN rail mounting |
Body dimensions | 55.6x71x91mm |
Operating temperature | -25...71°C |
Protection | anti-overvoltage OVP, over current OCP |
Efficiency | 80% |
Manufacturer series | DSP |
Indication | LED |
Additional functions | adjustable output voltage |
• DSP.pdf |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (DSP60-5)
Are you sure you want to perform this action?