Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | E40S8-360-3-T-24 |
MPN: | E40S8-360-3-T-24 |
Manufacturer: | AUTONICS |
Amount | Price |
---|---|
1+ | USD 111.99 |
5+ | USD 103.15 |
10+ | USD 88.41 |
USD
{"1":11199000,"5":10315000,"10":8841000}
You added E40S8-360-3-T-24 to your shopping cart. Go to the cart
Manufacturer | AUTONICS |
Type of encoder | incremental |
Supply voltage | 12...24V DC |
Resolution | 360imp/revol. |
Output configuration | push/pull |
IP rating | IP50 |
Connection | lead 2m |
Body dimensions | Ø40x51mm |
Switching frequency max | 300kHz |
Operating temperature | -10...70°C |
Sensors features | shaft 8mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (E40S8-360-3-T-24)
Are you sure you want to perform this action?