Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 1.16
SKU: | EEHAZA1V151B |
MPN: | EEHAZA1V151B |
Manufacturer: | PANASONIC |
Amount | Price |
---|---|
1+ | USD 1.16 |
10+ | USD 0.79 |
50+ | USD 0.69 |
100+ | USD 0.65 |
USD
{"1":116000,"10":79000,"50":69000,"100":65000}
Manufacturer | PANASONIC |
Type of capacitor | hybrid |
Capacitance | 150µF |
Operating voltage | 35V DC |
ESR value | 27mΩ |
Capacitors series | ZA-A |
Mounting | THT |
Tolerance | ±20% |
Operating temperature | -55...105°C |
Body dimensions | Ø8x9.5mm |
Service life | 10000h |
Terminal pitch | 3.5mm |
Conform to the norm | AEC Q200 |
Operating current | 2.3A |
Manufacturer series | Hybrid |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (EEHAZA1V151B)
Are you sure you want to perform this action?