Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | EHL20US48 |
MPN: | EHL20US48 |
Manufacturer: | XP POWER |
Amount | Price |
---|---|
1+ | USD 36.00 |
5+ | USD 35.10 |
10+ | USD 33.90 |
25+ | USD 32.80 |
100+ | USD 31.10 |
USD
{"1":3600000,"5":3510000,"10":3390000,"25":3280000,"100":3110000}
You added EHL20US48 to your shopping cart. Go to the cart
Manufacturer | XP POWER |
Type of converter | AC/DC |
Power | 20W |
Output voltage | 48V DC |
Output current | 0.42A |
Number of outputs | 1 |
Efficiency | 88% |
Manufacturer series | EHL |
Body dimensions | 69.9x47x29.2mm |
Mounting | THT |
Operating temperature | -25...70°C |
Insulation voltage | 4kV DC |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (EHL20US48)
Are you sure you want to perform this action?