Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | FHAC0001ZXJ |
MPN: | FHAC0001ZXJ |
Manufacturer: | LITTELFUSE |
Amount | Price |
---|---|
1+ | USD 13.42 |
5+ | USD 10.23 |
20+ | USD 8.62 |
100+ | USD 7.03 |
500+ | USD 6.40 |
1000+ | USD 5.74 |
USD
{"1":1342000,"5":1023000,"20":862000,"100":703000,"500":640000,"1000":574000}
You added FHAC0001ZXJ to your shopping cart. Go to the cart
Manufacturer | LITTELFUSE |
Type of fuse accessories | fuse holder |
Fuse size | 19mm |
Maximum current | 20A |
Mounting | on cable |
Leads | lead x2 |
Flammability rating | UL94V-0 |
IP rating | IP67 |
Rated voltage | 32V |
Wire size | 16AWG |
Fuse accessories application | automotive fuses |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (FHAC0001ZXJ)
Are you sure you want to perform this action?