Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | FLK-IRR1-SOL |
MPN: | FLK-IRR1-SOL |
Manufacturer: | FLUKE |
Amount | Price |
---|---|
1+ | USD 418.33 |
USD
{"1":41833000}
You added FLK-IRR1-SOL to your shopping cart. Go to the cart
Manufacturer | FLUKE |
Type of meter | solar power |
Measurement accuracy | ±(5% + 5 digits) |
Measuring range | 0...1400W/m2 |
Temperature measuring range | -30...100°C |
Temperature measurement resolution | 0.1°C |
Temperature measurement accuracy | ±1°C |
IP rating | IP40 |
Kind of display used | LCD |
Battery/ rechargeable battery | battery LR61 AA 1,5V x4 |
Measuring instruments application | for solar panels, photovoltaics |
Power supply | battery LR61 AA 1,5V x4 |
Body dimensions | 150x80x35mm |
Measuring resolution | 1W/m2 |
Weight with battery | 231g |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (FLK-IRR1-SOL)
Are you sure you want to perform this action?