Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 33.98
SKU: | G9KC-4A1B-12DC |
MPN: | G9KC-4A1B DC12 |
Manufacturer: | OMRON Electronic Components |
Amount | Price |
---|---|
1+ | USD 33.98 |
10+ | USD 31.71 |
45+ | USD 29.45 |
USD
{"1":3398000,"10":3171000,"45":2945000}
You added G9KC-4A1B-12DC to your shopping cart. Go to the cart
Manufacturer | OMRON Electronic Components |
Type of relay | electromagnetic |
Contacts configuration | 4PST-NO + SPST-NC |
Rated coil voltage | 12V DC |
Contact current max. | 40A |
Relay variant | power |
Relay series | G9KC |
Operating temperature | -40...85°C |
Mounting | THT |
Body dimensions | 58.5x35.5x47.5mm |
Coil resistance | 28.8Ω |
Coil current | 417mA |
Coil power consumption | 5W |
Min. insulation resistance | 1GΩ |
• G9KC.pdf |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (G9KC-4A1B-12DC)
Are you sure you want to perform this action?