Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 1.58
SKU: | GBPC3510W-DC |
MPN: | GBPC3510W |
Manufacturer: | DC COMPONENTS |
Amount | Price |
---|---|
1+ | USD 1.58 |
3+ | USD 1.41 |
10+ | USD 1.25 |
50+ | USD 1.13 |
250+ | USD 1.06 |
USD
{"1":158000,"3":141000,"10":125000,"50":113000,"250":106000}
You added GBPC3510W-DC to your shopping cart. Go to the cart
Manufacturer | DC COMPONENTS |
Type of bridge rectifier | single-phase |
Max. off-state voltage | 1kV |
Load current | 35A |
Max. forward impulse current | 0.4kA |
Version | square - slim |
Case | MBR-25W |
Electrical mounting | THT |
Leads | wire Ø 1.1mm |
Kind of package | bulk |
Max. forward voltage | 1.1V |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (GBPC3510W-DC)
Are you sure you want to perform this action?