Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | GBU15A-DC |
MPN: | GBU15A |
Manufacturer: | DC COMPONENTS |
Amount | Price |
---|---|
1+ | USD 0.915 |
3+ | USD 0.458 |
20+ | USD 0.346 |
100+ | USD 0.320 |
200+ | USD 0.306 |
500+ | USD 0.275 |
USD
{"1":91500,"3":45800,"20":34600,"100":32000,"200":30600,"500":27500}
You added GBU15A-DC to your shopping cart. Go to the cart
Type of bridge rectifier | single-phase |
Max. off-state voltage | 50V |
Load current | 15A |
Max. forward impulse current | 0.24kA |
Version | flat |
Case | GBU |
Electrical mounting | THT |
Leads | flat pin |
Kind of package | tube |
Max. forward voltage | 1.1V |
Features of semiconductor devices | glass passivated |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (GBU15A-DC)
Are you sure you want to perform this action?