Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 1602.23
SKU: | GPT-12001 |
MPN: | GPT-12001 |
Manufacturer: | GW INSTEK |
Amount | Price |
---|---|
1+ | USD 1602.23 |
USD
{"1":160223000}
Manufacturer | GW INSTEK |
Type of meter | safety tester |
Insulation resistance measuring ranges | 1...2000MΩ / 9500MΩ |
Test voltage | 0.05...5kV AC |
Kind of display used | LCD TFT 7" |
True effective value measurement | True RMS AC |
Kind of meter | Hi-Pot |
Manufacturer series | GPT-12000 |
Test voltage | 50V DC / 450V DC / 500V DC / 1kV DC |
Conform to the norm | IEC 61010-2-034 |
Dimensions (W x H x D) | 380x148x454mm |
Related items | GPT-OPT.01, GPT-OPT.02 |
Connectors for the country | Europe |
Continuity test | 100mΩ...90Ω |
Supply voltage | 100...240V AC |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (GPT-12001)
Are you sure you want to perform this action?