Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | HELU-90757 |
MPN: | 90757 |
Manufacturer: | HELUKABEL |
Amount | Price |
---|---|
1+ | USD 16.52 |
5+ | USD 15.51 |
10+ | USD 15.02 |
25+ | USD 13.91 |
USD
{"1":1652000,"5":1551000,"10":1502000,"25":1391000}
You added HELU-90757 to your shopping cart. Go to the cart
Manufacturer | HELUKABEL |
Type of cable accessories | cable gland |
Gland thread | PG36 |
IP rating | IP68 |
Body material | brass |
Body plating | nickel |
Cable external diameter | 22...32mm |
Thread length | 9mm |
Kind of thread | PG |
Plating material | nickel |
Manufacturer series | HELUTOP® HT-MS |
Operating temperature | -40...100°C |
Kit contents | O-ring gasket |
Spanner size | 50mm |
Caution! | without locknut |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (HELU-90757)
Are you sure you want to perform this action?