Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 66.41
SKU: | I7A12060A008V-003R |
MPN: | I7A12060A008V-003-R |
Manufacturer: | TDK-LAMBDA |
Amount | Price |
---|---|
1+ | USD 66.41 |
15+ | USD 64.45 |
90+ | USD 61.98 |
USD
{"1":6641000,"15":6445000,"90":6198000}
You added I7A12060A008V-003R to your shopping cart. Go to the cart
Manufacturer | TDK-LAMBDA |
Type of converter | DC/DC |
Power | 0.4kW |
Input voltage | 9...18V DC |
Output current | 60A |
Mounting | THT |
Manufacturer series | I7A |
Body dimensions | 34.04x36.83x11.5mm |
Efficiency | 97% |
Operating temperature | -40...125°C |
Protection | anti-overload OPP, overheating OTP |
Number of outputs | 1 |
Output voltage | 0.8...8V DC |
• I7A.pdf |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (I7A12060A008V-003R)
Are you sure you want to perform this action?