Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | IN-PI22TAT5R5G5B |
MPN: | IN-PI22TAT5R5G5B |
Manufacturer: | Inolux |
Amount | Price |
---|---|
1+ | USD 0.65000 |
5+ | USD 0.42000 |
25+ | USD 0.38000 |
100+ | USD 0.30000 |
500+ | USD 0.25000 |
1000+ | USD 0.21000 |
3000+ | USD 0.20035 |
USD
{"1":65000,"5":42000,"25":38000,"100":30000,"500":25000,"1000":21000,"3000":20035}
You added IN-PI22TAT5R5G5B to your shopping cart. Go to the cart
Manufacturer | Inolux |
Type of light emitting diode | programmable LED |
LED colour | RGB |
Mounting | SMD |
Case | 2427, PLCC4 |
Operating voltage | 4.5...5.5V DC |
Dimensions | 2.7x2.4x1.1mm |
LED current | 5mA |
Wavelength | 460...475nm, 520...535nm, 620...630nm |
LED version | tricolour |
Luminosity of red colour | 100...200mcd |
Luminosity of blue colour | 50...100mcd |
Luminosity of green colour | 400...700mcd |
Front | flat |
Operating temperature | -45...85°C |
Refresh rate | 800kHz |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (IN-PI22TAT5R5G5B)
Are you sure you want to perform this action?