Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 0.118
SKU: | KGM21BCG1H180JT |
MPN: | KGM21BCG1H180JT |
Manufacturer: | KYOCERA AVX |
Amount | Price |
---|---|
1+ | USD 0.1180 |
10+ | USD 0.0477 |
50+ | USD 0.0364 |
100+ | USD 0.0328 |
1000+ | USD 0.0240 |
4000+ | USD 0.0203 |
8000+ | USD 0.0187 |
20000+ | USD 0.0172 |
24000+ | USD 0.0169 |
100000+ | USD 0.0149 |
USD
{"1":11800,"10":4770,"50":3640,"100":3280,"1000":2400,"4000":2030,"8000":1870,"20000":1720,"24000":1690,"100000":1490}
You added KGM21BCG1H180JT to your shopping cart. Go to the cart
Manufacturer | KYOCERA AVX |
Type of capacitor | ceramic |
Kind of capacitor | MLCC |
Capacitance | 18pF |
Dielectric | C0G (NP0) |
Tolerance | ±5% |
Mounting | SMD |
Case - inch | 0805 |
Case - mm | 2012 |
Operating temperature | -55...125°C |
Capacitors series | KGM |
Roll diameter max. | 180mm |
Operating voltage | 50V |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (KGM21BCG1H180JT)
Are you sure you want to perform this action?