Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 0.53
SKU: | KGM31AR71E106KU |
MPN: | KGM31AR71E106KU |
Manufacturer: | KYOCERA AVX |
Amount | Price |
---|---|
1+ | USD 0.530 |
10+ | USD 0.312 |
100+ | USD 0.198 |
500+ | USD 0.167 |
1000+ | USD 0.146 |
4000+ | USD 0.120 |
6000+ | USD 0.117 |
10000+ | USD 0.113 |
20000+ | USD 0.111 |
40000+ | USD 0.109 |
USD
{"1":53000,"10":31200,"100":19800,"500":16700,"1000":14600,"4000":12000,"6000":11700,"10000":11300,"20000":11100,"40000":10900}
You added KGM31AR71E106KU to your shopping cart. Go to the cart
Manufacturer | KYOCERA AVX |
Type of capacitor | ceramic |
Kind of capacitor | MLCC |
Capacitance | 10µF |
Dielectric | X7R |
Tolerance | ±10% |
Mounting | SMD |
Case - inch | 1206 |
Case - mm | 3216 |
Operating temperature | -55...125°C |
Capacitors series | KGM |
Roll diameter max. | 180mm |
Operating voltage | 25V |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (KGM31AR71E106KU)
Are you sure you want to perform this action?